



1N4448WX-TP | |
|---|---|
DigiKey Part Number | 1N4448WXTPMSTR-ND - Tape & Reel (TR) 1N4448WXTPMSCT-ND - Cut Tape (CT) 1N4448WXTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WX-TP |
Description | DIODE STANDARD 75V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS_R1_00001 | Panjit International Inc. | 12,640 | 3757-1N4148WS_R1_00001CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.65300 | ¥6.53 |
| 100 | ¥0.40190 | ¥40.19 |
| 500 | ¥0.28928 | ¥144.64 |
| 1,000 | ¥0.25257 | ¥252.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20565 | ¥616.95 |
| 6,000 | ¥0.18189 | ¥1,091.34 |
| 9,000 | ¥0.16975 | ¥1,527.75 |
| 15,000 | ¥0.15608 | ¥2,341.20 |
| 21,000 | ¥0.14798 | ¥3,107.58 |
| 30,000 | ¥0.14009 | ¥4,202.70 |











