
VNLD5090TR-E | |
|---|---|
DigiKey Part Number | 497-14323-2-ND - Tape & Reel (TR) 497-14323-1-ND - Cut Tape (CT) 497-14323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNLD5090TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNLD5090TR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 13A |
Series | Rds On (Typ) 90mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 36V (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.25400 | ¥92.54 |
| 25 | ¥8.39920 | ¥209.98 |
| 100 | ¥7.45540 | ¥745.54 |
| 250 | ¥7.00600 | ¥1,751.50 |
| 500 | ¥6.73508 | ¥3,367.54 |
| 1,000 | ¥6.66628 | ¥6,666.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.27646 | ¥15,691.15 |
| 5,000 | ¥6.13450 | ¥30,672.50 |
| 7,500 | ¥6.06344 | ¥45,475.80 |
| 12,500 | ¥5.98471 | ¥74,808.88 |











