BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448WS-E3-08

DigiKey Part Number
112-1N4448WS-E3-08TR-ND - Tape & Reel (TR)
112-1N4448WS-E3-08CT-ND - Cut Tape (CT)
112-1N4448WS-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WS-E3-08
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.83500¥8.35
100¥0.68470¥68.47
500¥0.50046¥250.23
1,000¥0.44068¥440.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36455¥1,093.65
6,000¥0.32605¥1,956.30
9,000¥0.30642¥2,757.78
15,000¥0.24483¥3,672.45
21,000¥0.24389¥5,121.69
30,000¥0.24296¥7,288.80
75,000¥0.23053¥17,289.75
150,000¥0.22353¥33,529.50
Manufacturers Standard Package