
1N4448WS | |
|---|---|
DigiKey Part Number | 1N4448WSFSTR-ND - Tape & Reel (TR) 1N4448WSFSCT-ND - Cut Tape (CT) 1N4448WSFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WS Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS_R1_00001 | Panjit International Inc. | 12,640 | 3757-1N4148WS_R1_00001CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38390 | ¥191.95 |
| 1,000 | ¥0.33667 | ¥336.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25574 | ¥767.22 |
| 6,000 | ¥0.22743 | ¥1,364.58 |










