
1N4448WS-E3-08 | |
|---|---|
DigiKey Part Number | 112-1N4448WS-E3-08TR-ND - Tape & Reel (TR) 112-1N4448WS-E3-08CT-ND - Cut Tape (CT) 112-1N4448WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS-E3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.68470 | ¥68.47 |
| 500 | ¥0.50046 | ¥250.23 |
| 1,000 | ¥0.44068 | ¥440.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36455 | ¥1,093.65 |
| 6,000 | ¥0.32605 | ¥1,956.30 |
| 9,000 | ¥0.30642 | ¥2,757.78 |
| 15,000 | ¥0.24483 | ¥3,672.45 |
| 21,000 | ¥0.24389 | ¥5,121.69 |
| 30,000 | ¥0.24296 | ¥7,288.80 |
| 75,000 | ¥0.23053 | ¥17,289.75 |
| 150,000 | ¥0.22353 | ¥33,529.50 |











