

LM2574M-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2574M-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574M-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574M-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥21.80000 | ¥218.00 |
| 50 | ¥18.91520 | ¥945.76 |
| 100 | ¥18.02030 | ¥1,802.03 |
| 250 | ¥17.07656 | ¥4,269.14 |
| 500 | ¥16.50774 | ¥8,253.87 |
| 1,000 | ¥16.03949 | ¥16,039.49 |
| 2,500 | ¥15.54511 | ¥38,862.78 |
| 5,000 | ¥15.24713 | ¥76,235.65 |








