MC14016BDG | ||
---|---|---|
DigiKey Part Number | MC14016BDGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC14016BDG | |
Description | IC SW SPST-NOX4 400OHM 14SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 1:1 400Ohm 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14016BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 37MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.29500 | ¥52.95 |
55 | ¥4.97636 | ¥273.70 |
110 | ¥3.77255 | ¥414.98 |
275 | ¥3.21029 | ¥882.83 |
550 | ¥3.05000 | ¥1,677.50 |
1,045 | ¥2.32761 | ¥2,432.35 |
2,530 | ¥2.16704 | ¥5,482.61 |
5,005 | ¥2.08678 | ¥10,444.33 |