SMAZ20-13-F | ||
---|---|---|
DigiKey Part Number | SMAZ20-FDITR-ND - Tape & Reel (TR) SMAZ20-FDICT-ND - Cut Tape (CT) SMAZ20-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAZ20-13-F | |
Description | DIODE ZENER 20V 1W SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAZ20-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.73200 | ¥27.32 |
100 | ¥1.37640 | ¥137.64 |
500 | ¥1.21980 | ¥609.90 |
1,000 | ¥0.94924 | ¥949.24 |
2,000 | ¥0.84953 | ¥1,699.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83056 | ¥4,152.80 |
10,000 | ¥0.73564 | ¥7,356.40 |
25,000 | ¥0.72614 | ¥18,153.50 |
50,000 | ¥0.61699 | ¥30,849.50 |
125,000 | ¥0.59325 | ¥74,156.25 |