
AD8362ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8362ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8362ARUZ |
Description | IC RF DETECT 50HZ-3.8GHZ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, CDMA, TDMA, TETRA 50Hz ~ 3.8GHz -52dBm ~ 8dBm ±0.5dB 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8362ARUZ Models |
Category | Accuracy ±0.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Supply 20 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 50Hz ~ 3.8GHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
RF Type Cellular, GSM, CDMA, TDMA, TETRA | Supplier Device Package 16-TSSOP |
Input Range -52dBm ~ 8dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.57000 | ¥175.57 |
| 10 | ¥140.29200 | ¥1,402.92 |
| 96 | ¥122.02979 | ¥11,714.86 |
| 192 | ¥118.38932 | ¥22,730.75 |
| 288 | ¥116.56618 | ¥33,571.06 |
| 576 | ¥113.89321 | ¥65,602.49 |





