
AD603ARZ | |
|---|---|
DigiKey Part Number | 505-AD603ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD603ARZ |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD603ARZ Models |
Category | Current - Supply 12.5mA |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 9.5 V |
Packaging Tube | Voltage - Supply Span (Max) 12.6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 275V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 90 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.69000 | ¥214.69 |
| 10 | ¥172.57800 | ¥1,725.78 |
| 98 | ¥150.64724 | ¥14,763.43 |
| 196 | ¥146.32959 | ¥28,680.60 |
| 294 | ¥144.16741 | ¥42,385.22 |












