
MAX5417LETA+ | |
|---|---|
DigiKey Part Number | 505-MAX5417LETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5417LETA+ |
Description | IC DGTL POT 50KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5417LETA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.42000 | ¥61.42 |
| 10 | ¥47.40200 | ¥474.02 |
| 25 | ¥43.89600 | ¥1,097.40 |
| 100 | ¥40.03690 | ¥4,003.69 |
| 300 | ¥37.88480 | ¥11,365.44 |
| 500 | ¥37.08894 | ¥18,544.47 |
| 1,000 | ¥36.17640 | ¥36,176.40 |





