ASFL1-25.000MHZ-EK-T | ||
---|---|---|
DigiKey Part Number | 535-9262-2-ND - Tape & Reel (TR) 535-9262-1-ND - Cut Tape (CT) 535-9262-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFL1-25.000MHZ-EK-T | |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFL1-25.000MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | ASFL1 Series Datasheet |
Video File | Abracon: Who We Are Today |
Environmental Information | Abracon REACH |
CAD Models | ASFL1-25.000MHZ-EK-T Models |
HTML Datasheet | |
EDA Models | ASFL1-25.000MHZ-EK-T Models |
3D Drawings | ASFL1-3D.pdf |
Product Drawings | |
Forum Discussions | Abracon LLC part numbering ASFL1 series “T” suffix |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.93000 | ¥12.93 |
10 | ¥12.34900 | ¥123.49 |
50 | ¥12.06080 | ¥603.04 |
100 | ¥10.33740 | ¥1,033.74 |
500 | ¥10.05040 | ¥5,025.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.47102 | ¥8,471.02 |
3,000 | ¥8.04030 | ¥24,120.90 |
5,000 | ¥7.75314 | ¥38,765.70 |
10,000 | ¥7.46599 | ¥74,659.90 |
Attribute | Description |
---|---|
Other Names | 300-9262-2-ND 300-9262-2 Q3271958E 535-9262-1 ASFL125000MHZEKT 300-9262-1 535-9262-2 535-9262-6 300-9262-1-ND |
Standard Package | 1,000 |