X9C103SIZT1 | ||
---|---|---|
DigiKey Part Number | X9C103SIZT1TR-ND - Tape & Reel (TR) X9C103SIZT1CT-ND - Cut Tape (CT) X9C103SIZT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X9C103SIZT1 | |
Description | IC DGTL POT 10KOHM 100TAP 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.77000 | ¥75.77 |
10 | ¥68.45800 | ¥684.58 |
25 | ¥65.27080 | ¥1,631.77 |
100 | ¥56.67410 | ¥5,667.41 |
250 | ¥54.12652 | ¥13,531.63 |
500 | ¥49.35066 | ¥24,675.33 |
1,000 | ¥42.98283 | ¥42,982.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.39087 | ¥103,477.18 |