CY62148ELL-55SXIT | ||
---|---|---|
DigiKey Part Number | 448-CY62148ELL-55SXITTR-ND - Tape & Reel (TR) 448-CY62148ELL-55SXITCT-ND - Cut Tape (CT) 448-CY62148ELL-55SXITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY62148ELL-55SXIT | |
Description | IC SRAM 4MBIT PARALLEL 32SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |
10 | ¥66.28200 | ¥662.82 |
25 | ¥64.90000 | ¥1,622.50 |
50 | ¥64.67660 | ¥3,233.83 |
100 | ¥58.03350 | ¥5,803.35 |
250 | ¥56.27936 | ¥14,069.84 |
500 | ¥53.51772 | ¥26,758.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥51.65174 | ¥51,651.74 |