PE-65728NLT | ||
---|---|---|
DigiKey Part Number | 553-2097-2-ND - Tape & Reel (TR) 553-2097-1-ND - Cut Tape (CT) 553-2097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE-65728NLT | |
Description | TRANSFORMER 2000VRMS 100UH SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 100µH | |
ET (Volt-Time) | 1.8VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.98000 | ¥31.98 |
10 | ¥25.89000 | ¥258.90 |
25 | ¥20.93480 | ¥523.37 |
50 | ¥19.61300 | ¥980.65 |
100 | ¥19.39960 | ¥1,939.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥19.39932 | ¥16,489.42 |