Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FSUSB22QSCX | |
|---|---|
DigiKey Part Number | FSUSB22QSCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSUSB22QSCX |
Description | IC USB SWITCH QUAD 2X1 16QSOP |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB22QSCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 750MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |



