
TS3L100PW | |
|---|---|
DigiKey Part Number | TS3L100PW-ND |
Manufacturer | |
Manufacturer Product Number | TS3L100PW |
Description | IC ETHERNET SWITCH QUAD 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100PW Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 350MHz |
Packaging Tube | Features 10/100 Base-T |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 15Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.57300 | ¥165.73 |
| 90 | ¥13.68956 | ¥1,232.06 |
| 180 | ¥13.09139 | ¥2,356.45 |
| 270 | ¥12.79156 | ¥3,453.72 |
| 540 | ¥12.35217 | ¥6,670.17 |
| 1,080 | ¥11.99034 | ¥12,949.57 |
| 2,520 | ¥11.63385 | ¥29,317.30 |
| 5,040 | ¥11.39924 | ¥57,452.17 |

