Networking Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L100PWR

DigiKey Part Number
296-19013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3L100PWR
Description
IC ETHERNET SWITCH QUAD 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Networking Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3L100PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Texas Instruments
-3db Bandwidth
350MHz
Packaging
Tape & Reel (TR)
Features
10/100 Base-T
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Applications
Networking
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Switch Circuit
SPDT
Supplier Device Package
16-TSSOP
Number of Channels
4
Base Product Number
On-State Resistance (Max)
15Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,689 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.53117¥19,062.34
4,000¥9.32085¥37,283.40
6,000¥9.21560¥55,293.60
Manufacturers Standard Package

Other Suppliers on DigiKey

1,689In Stock
Ships from Rochester Electronics, LLC