
TS3V330PW | |
|---|---|
DigiKey Part Number | TS3V330PW-ND |
Manufacturer | |
Manufacturer Product Number | TS3V330PW |
Description | IC MUX/DEMUX VID SW QUAD 16TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330PW Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Packaging Tube | Features RGB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-TSSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3V330PWR | Texas Instruments | 954 | 296-18212-1-ND | ¥7.19000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.20200 | ¥52.02 |
| 90 | ¥4.15522 | ¥373.97 |
| 180 | ¥3.93789 | ¥708.82 |
| 270 | ¥3.82900 | ¥1,033.83 |

