
TS3V340DBQR | |
|---|---|
DigiKey Part Number | 296-17815-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3V340DBQR |
Description | IC VIDEO SWITCH QUAD SPDT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V340DBQR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) | Features RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.68016 | ¥14,200.40 |

