Similar
Similar
Similar

TS3L110DBQR | |
|---|---|
DigiKey Part Number | 296-17392-2-ND - Tape & Reel (TR) 296-17392-1-ND - Cut Tape (CT) 296-17392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L110DBQR |
Description | IC ETHERNET SWITCH QUAD 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110DBQR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100 Base-T |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSUSB22MTCX | onsemi | 0 | FSUSB22MTCXFSTR-ND | ¥0.00000 | Similar |
| PI3L110LE | Diodes Incorporated | 0 | PI3L110LE-ND | ¥10.52271 | Similar |
| PI3L110LEX | Diodes Incorporated | 0 | 31-PI3L110LEXCT-ND | ¥15.80000 | Similar |
| PI3L110QE | Diodes Incorporated | 0 | PI3L110QE-ND | ¥0.00000 | Similar |
| PI3L110QEX | Diodes Incorporated | 0 | 31-PI3L110QEXCT-ND | ¥15.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.71500 | ¥67.15 |
| 25 | ¥6.06360 | ¥151.59 |
| 100 | ¥5.35230 | ¥535.23 |
| 250 | ¥5.01260 | ¥1,253.15 |
| 500 | ¥4.80784 | ¥2,403.92 |
| 1,000 | ¥4.69430 | ¥4,694.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.46117 | ¥11,152.93 |
| 5,000 | ¥4.35392 | ¥21,769.60 |
| 7,500 | ¥4.30019 | ¥32,251.42 |
| 12,500 | ¥4.24067 | ¥53,008.38 |
| 17,500 | ¥4.20591 | ¥73,603.43 |








