Similar
Similar
Similar

PI3L110LE | |
|---|---|
DigiKey Part Number | PI3L110LE-ND |
Manufacturer | |
Manufacturer Product Number | PI3L110LE |
Description | IC ETHERNET SWITCH QUAD 16TSSOP |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3L110LE Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 350MHz |
Packaging Tube | Features 10/100 Base-T |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Channels 4 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3L110DBQR | Texas Instruments | 0 | 296-17392-1-ND | ¥9.26000 | Similar |
| TS3L110DGVR | Texas Instruments | 0 | 296-19014-2-ND | ¥10.03581 | Similar |
| TS3L110PW | Texas Instruments | 7 | 296-34689-5-ND | ¥15.13000 | Similar |
| TS3L110PWR | Texas Instruments | 1,323 | 296-19015-1-ND | ¥10.42000 | Similar |




