PI3L110LEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,323
Unit Price: ¥10.42000
Datasheet
Telecommunications Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3L110LEX

DigiKey Part Number
31-PI3L110LEXTR-ND - Tape & Reel (TR)
31-PI3L110LEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3L110LEX
Description
IC ETHERNET SWITCH QUAD 16TSSOP
Customer Reference
Detailed Description
Telecommunications Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Diodes Incorporated
-3db Bandwidth
350MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
10/100 Base-T
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Telecommunications
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Channels
4
Supplier Device Package
16-TSSOP
On-State Resistance (Max)
8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS3L110PWRTexas Instruments1,323296-19015-1-ND¥10.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes