
TS3L100DBQR | |
|---|---|
DigiKey Part Number | 296-17354-2-ND - Tape & Reel (TR) 296-17354-1-ND - Cut Tape (CT) 296-17354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L100DBQR |
Description | IC ETHERNET SWITCH QUAD 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L100DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | 10/100 Base-T | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.45850 | ¥23,646.25 |
| 5,000 | ¥9.26107 | ¥46,305.35 |
| 7,500 | ¥9.16218 | ¥68,716.35 |

