
TS3V340PWR | |
|---|---|
DigiKey Part Number | 296-17818-2-ND - Tape & Reel (TR) 296-17818-1-ND - Cut Tape (CT) 296-17818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V340PWR |
Description | IC VIDEO SWIT QUAD SPDT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V340PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.94700 | ¥79.47 |
| 25 | ¥7.19440 | ¥179.86 |
| 100 | ¥6.36840 | ¥636.84 |
| 250 | ¥5.97496 | ¥1,493.74 |
| 500 | ¥5.73762 | ¥2,868.81 |
| 1,000 | ¥5.64303 | ¥5,643.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.38167 | ¥10,763.34 |
| 4,000 | ¥5.24937 | ¥20,997.48 |
| 6,000 | ¥5.18314 | ¥31,098.84 |
| 10,000 | ¥5.10974 | ¥51,097.40 |
| 14,000 | ¥5.06685 | ¥70,935.90 |









