4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS040

DigiKey Part Number
CTX402-ND
Manufacturer
Manufacturer Product Number
ATS040
Description
CRYSTAL 4.0000MHZ 20PF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.20000¥22.00
25¥2.07720¥51.93
50¥1.99300¥99.65
100¥1.91030¥191.03
300¥1.78653¥535.96
500¥1.73168¥865.84
1,000¥1.66007¥1,660.07
2,500¥1.56983¥3,924.58
Manufacturers Standard Package