
TS3V330DBQR | |
|---|---|
DigiKey Part Number | 296-TS3V330DBQRTR-ND - Tape & Reel (TR) 296-TS3V330DBQRCT-ND - Cut Tape (CT) 296-TS3V330DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V330DBQR |
Description | IC MUX/DEMUX VID SW QUAD 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3V330DBQR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SSOP |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5V330AQEX | Diodes Incorporated | 0 | 31-PI5V330AQEXCT-ND | ¥13.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.64440 | ¥116.11 |
| 100 | ¥4.07790 | ¥407.79 |
| 250 | ¥3.80816 | ¥952.04 |
| 500 | ¥3.64542 | ¥1,822.71 |
| 1,000 | ¥3.51756 | ¥3,517.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.37012 | ¥8,425.30 |
| 5,000 | ¥3.28493 | ¥16,424.65 |
| 7,500 | ¥3.24225 | ¥24,316.88 |
| 12,500 | ¥3.19498 | ¥39,937.25 |
| 17,500 | ¥3.16734 | ¥55,428.45 |
| 25,000 | ¥3.14077 | ¥78,519.25 |



