FL3100TSX | ||
---|---|---|
DigiKey Part Number | FL3100TSXTR-ND - Tape & Reel (TR) FL3100TSXCT-ND - Cut Tape (CT) FL3100TSXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FL3100TSX | |
Description | IC GATE DRVR LOW-SIDE SOT23-5 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | FL3100TSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 9ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.18000 | ¥101.80 |
25 | ¥9.66400 | ¥241.60 |
100 | ¥7.42130 | ¥742.13 |
250 | ¥6.55828 | ¥1,639.57 |
500 | ¥6.21316 | ¥3,106.58 |
1,000 | ¥4.83243 | ¥4,832.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.59080 | ¥13,772.40 |
6,000 | ¥4.41822 | ¥26,509.32 |
15,000 | ¥4.28014 | ¥64,202.10 |