BAS20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 170,913
Unit Price: ¥0.83000
Datasheet

Similar


onsemi
In Stock: 23,624
Unit Price: ¥0.83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


onsemi
In Stock: 18,853
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


onsemi
In Stock: 108,991
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥0.91000
Datasheet

Parametric Equivalent


onsemi
In Stock: 26,456
Unit Price: ¥0.83000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 4,885
Unit Price: ¥2.73000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,141
Unit Price: ¥0.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,980
Unit Price: ¥1.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,908
Unit Price: ¥1.16000
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20

DigiKey Part Number
BAS20FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS20
Description
DIODE STANDARD 200V 200MA SOT233
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes