
BAS20LT1G | |
|---|---|
DigiKey Part Number | BAS20LT1GOSTR-ND - Tape & Reel (TR) BAS20LT1GOSCT-ND - Cut Tape (CT) BAS20LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20LT1G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS20LT1G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS20_R1_00001 | Panjit International Inc. | 2,890 | 3757-BAS20_R1_00001CT-ND | ¥1.08000 | Similar |
| CMPD2003 TR PBFREE | Central Semiconductor Corp | 40,970 | 1514-CMPD2003TRPBFREECT-ND | ¥3.23000 | Similar |
| CMPD3003 TR PBFREE | Central Semiconductor Corp | 11,198 | 1514-CMPD3003TRPBFREECT-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.75300 | ¥7.53 |
| 100 | ¥0.46390 | ¥46.39 |
| 500 | ¥0.33558 | ¥167.79 |
| 1,000 | ¥0.29374 | ¥293.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22246 | ¥667.38 |
| 6,000 | ¥0.19741 | ¥1,184.46 |








