
ICE2QR2280G1XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE2QR2280G1XUMA1TR-ND - Tape & Reel (TR) 448-ICE2QR2280G1XUMA1CT-ND - Cut Tape (CT) 448-ICE2QR2280G1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QR2280G1XUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR2280G1XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 53 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-10 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥12.50300 | ¥125.03 |
| 25 | ¥11.39200 | ¥284.80 |
| 100 | ¥10.17140 | ¥1,017.14 |
| 250 | ¥9.59024 | ¥2,397.56 |
| 500 | ¥9.23996 | ¥4,619.98 |
| 1,000 | ¥8.95152 | ¥8,951.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.64704 | ¥21,617.60 |
| 5,000 | ¥8.46356 | ¥42,317.80 |
| 7,500 | ¥8.37167 | ¥62,787.53 |











