
CMPD2003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2003TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2003 TR PBFREE |
Description | DIODE STANDARD 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96000 | ¥19.60 |
| 100 | ¥1.22970 | ¥122.97 |
| 500 | ¥0.91218 | ¥456.09 |
| 1,000 | ¥0.80955 | ¥809.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67875 | ¥2,036.25 |
| 6,000 | ¥0.61274 | ¥3,676.44 |
| 9,000 | ¥0.57908 | ¥5,211.72 |
| 15,000 | ¥0.54124 | ¥8,118.60 |
| 21,000 | ¥0.51882 | ¥10,895.22 |
| 30,000 | ¥0.49702 | ¥14,910.60 |



