XG5M-1034-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG5M-1034-N

DigiKey Part Number
Z6495-ND
Manufacturer
Manufacturer Product Number
XG5M-1034-N
Description
CONN SOCKET 10POS IDC 26-28AWG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Socket Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
XG5M-1034-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.38000¥26.38
10¥22.28600¥222.86
25¥17.99120¥449.78
50¥16.85640¥842.82
180¥15.88378¥2,859.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.