Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4C-1071

DigiKey Part Number
XG4C-1071-ND
Manufacturer
Manufacturer Product Number
XG4C-1071
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG4C-1071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Overall Contact Length
0.480" (12.19mm)
Series
Insulation Height
0.335" (8.51mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass, Nickel
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
300V
Termination
Solder
Mated Stacking Heights
10.1mm, 19mm, 20.2mm
Fastening Type
Push-Pull
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Length - Mating
0.240" (6.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥12.61200¥126.12
150¥10.41800¥1,562.70
600¥9.44653¥5,667.92
1,050¥9.08077¥9,534.81
5,100¥8.12318¥41,428.22
10,050¥7.74400¥77,827.20
Manufacturers Standard Package