
G6QG-1A DC12 | |
|---|---|
DigiKey Part Number | 39-G6QG-1ADC12-ND |
Manufacturer | |
Manufacturer Product Number | G6QG-1A DC12 |
Description | SMALL SPST 55A 480VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6QG-1A DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 55 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 26400VA | |
Coil Current | 117 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 103 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.58000 | ¥64.58 |
| 10 | ¥57.56000 | ¥575.60 |
| 25 | ¥54.96640 | ¥1,374.16 |
| 50 | ¥53.08340 | ¥2,654.17 |
| 100 | ¥51.26270 | ¥5,126.27 |
| 250 | ¥48.94864 | ¥12,237.16 |
| 500 | ¥47.26672 | ¥23,633.36 |
| 1,000 | ¥45.64142 | ¥45,641.42 |










