
DMN6040SSDQ-13 | |
|---|---|
DigiKey Part Number | DMN6040SSDQ-13DITR-ND - Tape & Reel (TR) DMN6040SSDQ-13DICT-ND - Cut Tape (CT) DMN6040SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SSDQ-13 |
Description | MOSFET 2N-CH 60V 5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A (Ta) 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN6040SSDQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1287pF @ 25V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.08500 | ¥40.85 |
| 100 | ¥2.63630 | ¥263.63 |
| 500 | ¥2.01328 | ¥1,006.64 |
| 1,000 | ¥1.81217 | ¥1,812.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.54655 | ¥3,866.38 |
| 5,000 | ¥1.41586 | ¥7,079.30 |
| 7,500 | ¥1.34927 | ¥10,119.52 |
| 12,500 | ¥1.27443 | ¥15,930.38 |
| 17,500 | ¥1.23012 | ¥21,527.10 |
| 25,000 | ¥1.20424 | ¥30,106.00 |











