Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
8-SMD, Gull Wing

HCPL3700SM

DigiKey Part Number
488-HCPL3700SM-ND
Manufacturer
Manufacturer Product Number
HCPL3700SM
Description
OPTOISOLTR 2.5KV 1CH DARL 8-SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
30mA
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
2500Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 25µs
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
45µs, 500ns
Supplier Device Package
8-SMD
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥14.86900¥148.69
100¥11.46220¥1,146.22
500¥9.96254¥4,981.27
1,000¥9.47361¥9,473.61
2,000¥9.05958¥18,119.16
5,000¥8.60839¥43,041.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.