




G6QE-1A DC24 | |
|---|---|
DigiKey Part Number | Z11677-ND |
Manufacturer | |
Manufacturer Product Number | G6QE-1A DC24 |
Description | RELAY GEN PURPOSE SPST 32A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6QE-1A DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 9000VA | |
Coil Current | 58.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 411.4 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.67000 | ¥49.67 |
| 10 | ¥42.60400 | ¥426.04 |
| 25 | ¥42.56320 | ¥1,064.08 |
| 50 | ¥42.51820 | ¥2,125.91 |
| 100 | ¥39.61320 | ¥3,961.32 |
| 250 | ¥36.44416 | ¥9,111.04 |
| 500 | ¥36.35612 | ¥18,178.06 |











