


G7EB-1A DC24 | |
|---|---|
DigiKey Part Number | 39-G7EB-1ADC24-ND |
Manufacturer | |
Manufacturer Product Number | G7EB-1A DC24 |
Description | RELAY GEN PURPOSE SPST 100A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7EB-1A DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 100 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 800VAC, 60VDC - Max | Approval Agency CQC, TUV, UL |
Load - Max Switching 48000VA, 6000W | Relay Type |
Coil Current 116.5 mA | Coil Resistance 206 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.74000 | ¥346.74 |
| 10 | ¥308.78400 | ¥3,087.84 |
| 25 | ¥294.84600 | ¥7,371.15 |
| 60 | ¥282.10717 | ¥16,926.43 |
| 120 | ¥272.40675 | ¥32,688.81 |
| 300 | ¥260.08557 | ¥78,025.67 |





