




G2RL-14 DC24 | |
|---|---|
DigiKey Part Number | Z144-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-14 DC24 |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-14 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 5280VA, 3600W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.06000 | ¥33.06 |
| 20 | ¥28.46150 | ¥569.23 |
| 40 | ¥27.48900 | ¥1,099.56 |
| 60 | ¥26.93283 | ¥1,615.97 |
| 100 | ¥26.24980 | ¥2,624.98 |
| 260 | ¥25.01650 | ¥6,504.29 |
| 500 | ¥24.20538 | ¥12,102.69 |
| 1,000 | ¥23.37368 | ¥23,373.68 |









