EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25256VI-GT3

DigiKey Part Number
CAT25256VI-GT3OSTR-ND - Tape & Reel (TR)
CAT25256VI-GT3OSCT-ND - Cut Tape (CT)
CAT25256VI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25256VI-GT3
Description
IC EEPROM 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25256VI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,716
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.25000¥7.25
10¥6.82200¥68.22
25¥6.63600¥165.90
50¥6.49440¥324.72
100¥6.35110¥635.11
250¥6.16208¥1,540.52
500¥6.01828¥3,009.14
1,000¥5.87486¥5,874.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.51937¥13,558.11
6,000¥4.40689¥26,441.34
Manufacturers Standard Package