5-1415899-5 | ||
---|---|---|
DigiKey Part Number | PB2013-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1415899-5 | |
Description | RELAY GEN PURPOSE SPDT 16A 24V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1415899-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
20 | ¥22.74300 | ¥454.86 |
40 | ¥19.20650 | ¥768.26 |
100 | ¥18.19630 | ¥1,819.63 |
260 | ¥16.17423 | ¥4,205.30 |
500 | ¥15.16332 | ¥7,581.66 |
1,000 | ¥14.15243 | ¥14,152.43 |
5,000 | ¥13.64698 | ¥68,234.90 |