RZ03-1C4-D024 | ||
---|---|---|
DigiKey Part Number | PB1278-ND | |
Manufacturer | ||
Manufacturer Product Number | RZ03-1C4-D024 | |
Description | RELAY GEN PURPOSE SPDT 16A 24V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | RZ03-1C4-D024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
20 | ¥22.13850 | ¥442.77 |
40 | ¥18.69350 | ¥747.74 |
100 | ¥17.70890 | ¥1,770.89 |
260 | ¥15.74138 | ¥4,092.76 |
500 | ¥14.75740 | ¥7,378.70 |
1,000 | ¥13.77358 | ¥13,773.58 |
5,000 | ¥13.28167 | ¥66,408.35 |