TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX70G,215

DigiKey Part Number
1727-BCX70G,215TR-ND - Tape & Reel (TR)
1727-BCX70G,215CT-ND - Cut Tape (CT)
1727-BCX70G,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX70G,215
Description
TRANS NPN 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCX70G,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.90100¥9.01
100¥0.55650¥55.65
500¥0.40488¥202.44
1,000¥0.35559¥355.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26385¥791.55
6,000¥0.23476¥1,408.56
9,000¥0.21990¥1,979.10
15,000¥0.20319¥3,047.85
21,000¥0.19328¥4,058.88
30,000¥0.18365¥5,509.50
75,000¥0.16248¥12,186.00
150,000¥0.14939¥22,408.50
300,000¥0.13838¥41,514.00
Manufacturers Standard Package