
CDV16FF471JO3F | |
|---|---|
DigiKey Part Number | 338-2627-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF471JO3F |
Description | CAP MICA 470PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.234" (5.94mm) |
Capacitance 470 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.449" L x 0.161" W (11.40mm x 4.10mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.469" (11.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV16FF471JO3 | Cornell Dubilier Knowles | 1,484 | 338-3989-ND | ¥25.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥21.54300 | ¥215.43 |
| 50 | ¥17.95740 | ¥897.87 |
| 100 | ¥16.84850 | ¥1,684.85 |
| 500 | ¥14.97200 | ¥7,486.00 |
| 1,000 | ¥14.39103 | ¥14,391.03 |
| 2,500 | ¥13.77732 | ¥34,443.30 |
| 5,000 | ¥13.40705 | ¥67,035.25 |



