CDV16FF821JO3F | ||
---|---|---|
DigiKey Part Number | 338-3116-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV16FF821JO3F | |
Description | CAP MICA 820PF 5% 1KV RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 820 pF Mica Capacitor 1 kV Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | CDV16FF821JO3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 820 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.173" W (11.70mm x 4.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
50 | ¥19.10160 | ¥955.08 |
100 | ¥16.43590 | ¥1,643.59 |
1,000 | ¥11.99386 | ¥11,993.86 |
5,000 | ¥11.32757 | ¥56,637.85 |