100 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF101JO3F

DigiKey Part Number
338-3094-ND
Manufacturer
Manufacturer Product Number
CDV16FF101JO3F
Description
CAP MICA 100PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
EDA/CAD Models
CDV16FF101JO3F Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
100 pF
Features
RF, High Q, Low Loss
Tolerance
±5%
Size / Dimension
0.429" L x 0.150" W (10.90mm x 3.80mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.461" (11.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,572
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥16.04400¥160.44
50¥13.18400¥659.20
100¥12.30240¥1,230.24
500¥10.81004¥5,405.02
1,000¥10.34792¥10,347.92
2,500¥9.85989¥24,649.72
5,000¥9.56547¥47,827.35
Manufacturers Standard Package