
CDV19FF101JO3F | |
|---|---|
DigiKey Part Number | 338-3132-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF101JO3F |
Description | CAP MICA 100PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥20.04600 | ¥200.46 |
| 50 | ¥16.65080 | ¥832.54 |
| 100 | ¥15.60130 | ¥1,560.13 |
| 500 | ¥13.82694 | ¥6,913.47 |
| 1,000 | ¥13.27740 | ¥13,277.40 |
| 2,500 | ¥12.69699 | ¥31,742.47 |
| 5,000 | ¥12.34684 | ¥61,734.20 |


