
CDV16FF221JO3 | |
|---|---|
DigiKey Part Number | 338-3101-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF221JO3 |
Description | CAP MICA 220PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 220 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.429" L x 0.150" W (10.90mm x 3.80mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.461" (11.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥21.21300 | ¥212.13 |
| 50 | ¥17.66960 | ¥883.48 |
| 100 | ¥16.57470 | ¥1,657.47 |
| 500 | ¥14.72060 | ¥7,360.30 |
| 1,000 | ¥14.14649 | ¥14,146.49 |
| 2,500 | ¥13.54000 | ¥33,850.00 |
| 5,000 | ¥13.17407 | ¥65,870.35 |





