CDV16FF301JO3F | ||
---|---|---|
DigiKey Part Number | 338-3105-ND | |
Manufacturer | ||
Manufacturer Product Number | CDV16FF301JO3F | |
Description | CAP MICA 300PF 5% 1KV RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 300 pF Mica Capacitor 1 kV Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.449" L x 0.161" W (11.40mm x 4.10mm) | |
Height - Seated (Max) | 0.469" (11.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.56000 | ¥17.56 |
50 | ¥12.41580 | ¥620.79 |
100 | ¥10.29400 | ¥1,029.40 |
1,000 | ¥7.24222 | ¥7,242.22 |
5,000 | ¥6.72492 | ¥33,624.60 |
10,000 | ¥6.59559 | ¥65,955.90 |